5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A562SM

DigiKey Part Number
P122489TR-ND - Tape & Reel (TR)
P122489CT-ND - Cut Tape (CT)
P122489DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A562SM
Description
CAP ALUM 5600UF 20% 10V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A562SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.630" L (16.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,56000 €15,60 €
501,23340 €61,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,08056 €135,07 €
2501,00108 €250,27 €
3750,96099 €360,37 €
6250,91627 €572,67 €
8750,89000 €778,75 €
1.2500,86461 €1.080,76 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €