
EEE-FK1A560SR | |
|---|---|
DigiKey Part Number | PCE5150TR-ND - Tape & Reel (TR) PCE5150CT-ND - Cut Tape (CT) PCE5150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A560SR |
Description | CAP ALUM 56UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A560SR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1A560UR | Panasonic Industry | 86 | 10-EEE-FN1A560URCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,16960 € | 16,96 € |
| 500 | 0,13246 € | 66,23 € |
| 1.000 | 0,12073 € | 120,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10893 € | 217,86 € |
| 4.000 | 0,10097 € | 403,88 € |
| 6.000 | 0,09695 € | 581,70 € |
| 10.000 | 0,09246 € | 924,60 € |
| 14.000 | 0,08983 € | 1.257,62 € |
| 20.000 | 0,08728 € | 1.745,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

