Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1A471V | |
|---|---|
DigiKey Part Number | EEE-FK1A471V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A471V |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A471V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A471GP | Panasonic Industry | 1.079 | PCE4312CT-ND | 0,88000 € | Direct |
| EEE-FK1A471GV | Panasonic Industry | 2.266 | 10-EEE-FK1A471GVCT-ND | 1,37000 € | Direct |
| EEE-FK1A471AL | Panasonic Industry | 768 | 10-EEE-FK1A471ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1A471AP | Panasonic Industry | 1.174 | PCE4391CT-ND | 0,90000 € | Parametric Equivalent |
| EEE-FK1A471AV | Panasonic Industry | 625 | P124661CT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47546 € | 237,73 € |
| Unit Price without VAT: | 0,47546 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |







