EEE-FK1A152SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 23
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 75
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 260
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.421
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 198
Unit Price: 1,01000 €
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A152SL

DigiKey Part Number
10-EEE-FK1A152SLTR-ND - Tape & Reel (TR)
10-EEE-FK1A152SLCT-ND - Cut Tape (CT)
10-EEE-FK1A152SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A152SL
Description
CAP ALUM 1500UF 20% 10V SMD
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A152SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35668 €356,68 €
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €