Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1A151V | |
|---|---|
DigiKey Part Number | EEE-FK1A151V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A151V |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A151V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A151AL | Panasonic Industry | 940 | 10-EEE-FK1A151ALCT-ND | 0,53000 € | Parametric Equivalent |
| EEE-FK1A151AP | Panasonic Industry | 5.016 | PCE4387CT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK1A151AV | Panasonic Industry | 363 | P124656CT-ND | 1,05000 € | Parametric Equivalent |
| EEE-FK1A151P | Panasonic Industry | 6.971 | PCE3773CT-ND | 0,43000 € | Parametric Equivalent |
| EEE-FK1C151SL | Panasonic Industry | 1.880 | 10-EEE-FK1C151SLCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32603 € | 326,03 € |
| Unit Price without VAT: | 0,32603 € |
|---|---|
| Unit Price with VAT: | 0,38798 € |









