
EEE-FK1A121SR | |
|---|---|
DigiKey Part Number | PCE5156TR-ND - Tape & Reel (TR) PCE5156CT-ND - Cut Tape (CT) PCE5156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A121SR |
Description | CAP ALUM 120UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A121SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19610 € | 19,61 € |
| 500 | 0,15402 € | 77,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13817 € | 138,17 € |
| 2.000 | 0,12733 € | 254,66 € |
| 3.000 | 0,12186 € | 365,58 € |
| 5.000 | 0,11576 € | 578,80 € |
| 7.000 | 0,11217 € | 785,19 € |
| 10.000 | 0,10871 € | 1.087,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

