
EEE-FK0J752SV | |
|---|---|
DigiKey Part Number | P122505TR-ND - Tape & Reel (TR) P122505CT-ND - Cut Tape (CT) P122505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J752SV |
Description | CAP ALUM 7500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J752SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10948 € | 554,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,79000 € | 17,90 € |
| 50 | 1,42380 € | 71,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,39460 € | 69,73 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

