Parametric Equivalent
Parametric Equivalent
Similar

EEE-FK0J682AM | |
|---|---|
DigiKey Part Number | PCE4838TR-ND - Tape & Reel (TR) PCE4838CT-ND - Cut Tape (CT) PCE4838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J682AM |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J682AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD0J682AM | Panasonic Industry | 565 | PCE5239CT-ND | 2,18000 € | Parametric Equivalent |
| EEV-FK0J682M | Panasonic Industry | 343 | PCE3455CT-ND | 1,97000 € | Parametric Equivalent |
| AFK688M06P44T-F | Cornell Dubilier Knowles | 0 | AFK688M06P44T-F-ND | 2,23504 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46500 € | 14,65 € |
| 50 | 1,15520 € | 57,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,01048 € | 126,31 € |
| 250 | 0,93512 € | 233,78 € |
| 375 | 0,89712 € | 336,42 € |
| 625 | 0,85472 € | 534,20 € |
| 875 | 0,82979 € | 726,07 € |
| 1.250 | 0,80571 € | 1.007,14 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |




