68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J680SR

DigiKey Part Number
PCE5149TR-ND - Tape & Reel (TR)
PCE5149CT-ND - Cut Tape (CT)
PCE5149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J680SR
Description
CAP ALUM 68UF 20% 6.3V SMD
Customer Reference
Detailed Description
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J680SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
90 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN0J680URPanasonic Industry7.49210-EEE-FN0J680URCT-ND0,39000 €Parametric Equivalent
EEE-FT1A680ARPanasonic Industry312P15085CT-ND0,46000 €Parametric Equivalent
UCM1A680MCL1GSNichicon0493-17471-1-ND0,43000 €Parametric Equivalent
In-Stock: 10.308
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19100 €9,55 €
1000,16960 €16,96 €
5000,13246 €66,23 €
1.0000,12073 €120,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10893 €217,86 €
4.0000,10097 €403,88 €
6.0000,09695 €581,70 €
10.0000,09246 €924,60 €
14.0000,08983 €1.257,62 €
20.0000,08728 €1.745,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €