Parametric Equivalent

EEE-FK0J352SQ | |
|---|---|
DigiKey Part Number | P122484TR-ND - Tape & Reel (TR) P122484CT-ND - Cut Tape (CT) P122484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J352SQ |
Description | CAP ALUM 3500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J352SQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J352SV | Panasonic Industry | 0 | P122504CT-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,81720 € | 40,86 € |
| 100 | 0,74350 € | 74,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,66955 € | 133,91 € |
| 400 | 0,61945 € | 247,78 € |
| 600 | 0,59415 € | 356,49 € |
| 1.000 | 0,56595 € | 565,95 € |
| 1.400 | 0,54937 € | 769,12 € |
| 2.000 | 0,53336 € | 1.066,72 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


