
EEE-FK0J221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J221ALTR-ND - Tape & Reel (TR) 10-EEE-FK0J221ALCT-ND - Cut Tape (CT) 10-EEE-FK0J221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J221AL |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22040 € | 22,04 € |
| 500 | 0,17388 € | 86,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15627 € | 156,27 € |
| 2.000 | 0,14428 € | 288,56 € |
| 3.000 | 0,13823 € | 414,69 € |
| 5.000 | 0,13148 € | 657,40 € |
| 7.000 | 0,12752 € | 892,64 € |
| 10.000 | 0,12368 € | 1.236,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

