
EEE-FK0J182SV | |
|---|---|
DigiKey Part Number | P124647TR-ND - Tape & Reel (TR) P124647CT-ND - Cut Tape (CT) P124647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J182SV |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J182SV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN0J182UV | Panasonic Industry | 0 | 10-EEE-FN0J182UVCT-ND | 0,54248 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99600 € | 9,96 € |
| 50 | 0,77320 € | 38,66 € |
| 100 | 0,70270 € | 70,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57076 € | 285,38 € |
| 1.000 | 0,53327 € | 533,27 € |
| 1.500 | 0,51435 € | 771,52 € |
| 2.500 | 0,49326 € | 1.233,15 € |
| 3.500 | 0,48087 € | 1.683,05 € |
| 5.000 | 0,46891 € | 2.344,55 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

