
EEE-FK0J152GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J152GLTR-ND - Tape & Reel (TR) 10-EEE-FK0J152GLCT-ND - Cut Tape (CT) 10-EEE-FK0J152GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J152GL |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J152GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38662 € | 193,31 € |
| 1.000 | 0,35909 € | 359,09 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

