
EEE-FH1V391L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V391LTR-ND - Tape & Reel (TR) 10-EEE-FH1V391LCT-ND - Cut Tape (CT) 10-EEE-FH1V391LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V391L |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V391L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78500 € | 7,85 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,54620 € | 54,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43922 € | 219,61 € |
| 1.000 | 0,40867 € | 408,67 € |
| 1.500 | 0,39324 € | 589,86 € |
| 2.500 | 0,37605 € | 940,12 € |
| 3.500 | 0,36595 € | 1.280,83 € |
| 5.000 | 0,35619 € | 1.780,95 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

