
EEE-FH1K330L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1K330LTR-ND - Tape & Reel (TR) 10-EEE-FH1K330LCT-ND - Cut Tape (CT) 10-EEE-FH1K330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1K330L |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,80800 € | 8,08 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,56350 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45364 € | 226,82 € |
| 1.000 | 0,42230 € | 422,30 € |
| 1.500 | 0,40649 € | 609,74 € |
| 2.500 | 0,38885 € | 972,12 € |
| 3.500 | 0,37849 € | 1.324,71 € |
| 5.000 | 0,36848 € | 1.842,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

