
EEE-FH1A561L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1A561LTR-ND - Tape & Reel (TR) 10-EEE-FH1A561LCT-ND - Cut Tape (CT) 10-EEE-FH1A561LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1A561L |
Description | CAP ALUM 560UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1A561L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,46180 € | 46,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36882 € | 184,41 € |
| 1.000 | 0,34218 € | 342,18 € |
| 1.500 | 0,32873 € | 493,10 € |
| 2.500 | 0,31375 € | 784,37 € |
| 3.500 | 0,30494 € | 1.067,29 € |
| 5.000 | 0,29643 € | 1.482,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

