470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1C471AP

DigiKey Part Number
PCE4350TR-ND - Tape & Reel (TR)
PCE4350CT-ND - Cut Tape (CT)
PCE4350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1C471AP
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1C471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E471APPanasonic Industry8.962PCE4418CT-ND0,93000 €Upgrade
EEE-FK1E471GPPanasonic Industry28.954PCE4319CT-ND1,00000 €Upgrade
EEE-FK1E471PPanasonic Industry24.798PCE3805CT-ND0,86000 €Upgrade
EEE-FK1V471SPPanasonic Industry8.914P18963CT-ND1,09000 €Upgrade
EEE-HC1C471PPanasonic Industry1.032PCE3751CT-ND0,87000 €Upgrade
In-Stock: 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58700 €5,87 €
500,44580 €22,29 €
1000,40130 €40,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31850 €159,25 €
1.0000,29475 €294,75 €
1.5000,28276 €424,14 €
2.5000,26939 €673,48 €
3.5000,26153 €915,35 €
5.0000,25393 €1.269,65 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €