
EEE-2AA220P | |
|---|---|
DigiKey Part Number | PCE3967TR-ND - Tape & Reel (TR) PCE3967CT-ND - Cut Tape (CT) PCE3967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-2AA220P |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-2AA220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 144.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD2A220P | Panasonic Industry | 1.800 | PCE4987CT-ND | 0,97000 € | Direct |
| EEE-TG2A220P | Panasonic Industry | 6.147 | PCE4123CT-ND | 1,16000 € | Direct |
| EEE-2AA220UP | Panasonic Industry | 3.498 | PCE3968CT-ND | 0,67000 € | Similar |
| EDK226M100S9PAA | KEMET | 0 | EDK226M100S9PAA-ND | 0,20689 € | Direct |
| UCZ2A220MCL1GS | Nichicon | 400 | 493-7050-1-ND | 1,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,29980 € | 29,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23518 € | 117,59 € |
| 1.000 | 0,21656 € | 216,56 € |
| 1.500 | 0,20716 € | 310,74 € |
| 2.500 | 0,19667 € | 491,68 € |
| 3.500 | 0,19051 € | 666,79 € |
| 5.000 | 0,18455 € | 922,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

