
EEE-1VA470WP | |
|---|---|
DigiKey Part Number | PCE3961TR-ND - Tape & Reel (TR) PCE3961CT-ND - Cut Tape (CT) PCE3961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA470WP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA470WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,11860 € | 59,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10590 € | 105,90 € |
| 2.000 | 0,09715 € | 194,30 € |
| 3.000 | 0,09273 € | 278,19 € |
| 5.000 | 0,08780 € | 439,00 € |
| 7.000 | 0,08490 € | 594,30 € |
| 10.000 | 0,08210 € | 821,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

