
EEE-1VA220WR | |
|---|---|
DigiKey Part Number | PCE3953TR-ND - Tape & Reel (TR) PCE3953CT-ND - Cut Tape (CT) PCE3953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA220WR |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA220WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 61.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V220R | Panasonic Industry | 3.787 | 10-EEE-FN1V220RCT-ND | 0,40000 € | MFR Recommended |
| EEE-FP1V220AR | Panasonic Industry | 2.697 | PCE4550CT-ND | 0,49000 € | Upgrade |
| EEE-HA1V220WR | Panasonic Industry | 3.608 | PCE4240CT-ND | 0,35000 € | Upgrade |
| EEE-HAV220WAR | Panasonic Industry | 1.344 | PCE4727CT-ND | 0,38000 € | Upgrade |
| EEE-1VA220AP | Panasonic Industry | 3.680 | PCE4634CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09664 € | 48,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08598 € | 85,98 € |
| 2.000 | 0,07860 € | 157,20 € |
| 3.000 | 0,07486 € | 224,58 € |
| 5.000 | 0,07070 € | 353,50 € |
| 7.000 | 0,06825 € | 477,75 € |
| 10.000 | 0,06589 € | 658,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

