
EEE-1VA100WR | |
|---|---|
DigiKey Part Number | PCE3948TR-ND - Tape & Reel (TR) PCE3948CT-ND - Cut Tape (CT) PCE3948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100WR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V100R | Panasonic Industry | 5.771 | 10-EEE-FN1V100RCT-ND | 1,38000 € | MFR Recommended |
| EEE-FPV100UAR | Panasonic Industry | 12.172 | PCE4549CT-ND | 1,74000 € | Upgrade |
| EEE-HA1V100WR | Panasonic Industry | 25.904 | PCE4235CT-ND | 1,21000 € | Upgrade |
| EEE-HAV100WAR | Panasonic Industry | 3.243 | PCE4724CT-ND | 1,31000 € | Upgrade |
| EEE-1VA100AR | Panasonic Industry | 3.999 | PCE4629CT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07677 € | 76,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06873 € | 137,46 € |
| 4.000 | 0,06321 € | 252,84 € |
| 6.000 | 0,06042 € | 362,52 € |
| 10.000 | 0,05732 € | 573,20 € |
| 14.000 | 0,05549 € | 776,86 € |
| 20.000 | 0,05372 € | 1.074,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

