
EEE-1VA100AR | |
|---|---|
DigiKey Part Number | PCE4629TR-ND - Tape & Reel (TR) PCE4629CT-ND - Cut Tape (CT) PCE4629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V100R | Panasonic Industry | 25.753 | PCE3833CT-ND | 1,62000 € | MFR Recommended |
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | 1,58000 € | Upgrade |
| EEE-HB1V100R | Panasonic Industry | 6.656 | PCE4153CT-ND | 1,44000 € | Upgrade |
| EEE-HC1V100R | Panasonic Industry | 0 | PCE3757CT-ND | 1,62000 € | Upgrade |
| EEE-HD1V100AR | Panasonic Industry | 689 | PCE4963CT-ND | 1,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10038 € | 50,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08938 € | 89,38 € |
| 2.000 | 0,08175 € | 163,50 € |
| 3.000 | 0,07790 € | 233,70 € |
| 5.000 | 0,07360 € | 368,00 € |
| 7.000 | 0,07108 € | 497,56 € |
| 10.000 | 0,06864 € | 686,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

