
EEE-1HA470XAP | |
|---|---|
DigiKey Part Number | PCE4622TR-ND - Tape & Reel (TR) PCE4622CT-ND - Cut Tape (CT) PCE4622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA470XAP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA470XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 178.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA470XP | Panasonic Industry | 15.621 | PCE3929CT-ND | 0,42000 € | Direct |
| EEE-FK1H470XP | Panasonic Industry | 37.876 | PCE3816CT-ND | 0,54000 € | Direct |
| EEE-HBH470YAP | Panasonic Industry | 2.976 | PCE4800CT-ND | 0,63000 € | Upgrade |
| EEE-1HA470AP | Panasonic Industry | 1.315 | PCE4620CT-ND | 0,72000 € | Similar |
| EEE-1HA470UAP | Panasonic Industry | 159 | PCE4621CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19030 € | 19,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13562 € | 122,06 € |
| 1.800 | 0,12476 € | 224,57 € |
| 2.700 | 0,11927 € | 322,03 € |
| 4.500 | 0,11315 € | 509,18 € |
| 6.300 | 0,10956 € | 690,23 € |
| 9.000 | 0,10608 € | 954,72 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

