
EEE-1HA010NR | |
|---|---|
DigiKey Part Number | PCE4301TR-ND - Tape & Reel (TR) PCE4301CT-ND - Cut Tape (CT) PCE4301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA010NR |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA010NR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1H010MCL1GB | Nichicon | 5.461 | 493-9825-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14100 € | 14,10 € |
| 500 | 0,10930 € | 54,65 € |
| 1.000 | 0,09929 € | 99,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08928 € | 178,56 € |
| 4.000 | 0,08248 € | 329,92 € |
| 6.000 | 0,07904 € | 474,24 € |
| 10.000 | 0,07521 € | 752,10 € |
| 14.000 | 0,07296 € | 1.021,44 € |
| 20.000 | 0,07079 € | 1.415,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

