
EEE-1EA471P | |
|---|---|
DigiKey Part Number | PCE3909TR-ND - Tape & Reel (TR) PCE3909CT-ND - Cut Tape (CT) PCE3909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA471P |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 646 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA471UAP | Panasonic Industry | 927 | PCE4605CT-ND | 0,78000 € | Direct |
| EEE-FK1E471AP | Panasonic Industry | 8.967 | PCE4418CT-ND | 0,92000 € | Direct |
| EEE-FK1E471GP | Panasonic Industry | 29.178 | PCE4319CT-ND | 0,99000 € | Direct |
| EEE-FK1E471P | Panasonic Industry | 25.775 | PCE3805CT-ND | 0,85000 € | Direct |
| EEE-FN1V471UP | Panasonic Industry | 6.679 | 10-EEE-FN1V471UPCT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,29980 € | 29,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23518 € | 117,59 € |
| 1.000 | 0,21656 € | 216,56 € |
| 1.500 | 0,20716 € | 310,74 € |
| 2.500 | 0,19667 € | 491,68 € |
| 3.500 | 0,19051 € | 666,79 € |
| 5.000 | 0,18455 € | 922,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

