
EEE-1EA470WAP | |
|---|---|
DigiKey Part Number | PCE4604TR-ND - Tape & Reel (TR) PCE4604CT-ND - Cut Tape (CT) PCE4604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA470WAP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA470WAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,13198 € | 65,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11807 € | 118,07 € |
| 2.000 | 0,10852 € | 217,04 € |
| 3.000 | 0,10370 € | 311,10 € |
| 5.000 | 0,09832 € | 491,60 € |
| 7.000 | 0,09515 € | 666,05 € |
| 10.000 | 0,09210 € | 921,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

