
EEE-1EA101XAP | |
|---|---|
DigiKey Part Number | PCE4595TR-ND - Tape & Reel (TR) PCE4595CT-ND - Cut Tape (CT) PCE4595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA101XAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA101XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 143 mA @ 120 Hz | |
Ripple Current @ High Frequency | 243.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19030 € | 19,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13562 € | 122,06 € |
| 1.800 | 0,12476 € | 224,57 € |
| 2.700 | 0,11927 € | 322,03 € |
| 4.500 | 0,11315 € | 509,18 € |
| 6.300 | 0,10956 € | 690,23 € |
| 9.000 | 0,10608 € | 954,72 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

