22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA220SR

DigiKey Part Number
PCE3881TR-ND - Tape & Reel (TR)
PCE3881CT-ND - Cut Tape (CT)
PCE3881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA220SR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA220SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1V220RPanasonic Industry3.78710-EEE-FN1V220RCT-ND0,40000 €MFR Recommended
EEE-FP1C220ARPanasonic Industry1.395PCE4528CT-ND0,49000 €Upgrade
EEE-FP1E220ARPanasonic Industry149PCE4540CT-ND0,49000 €Upgrade
EEE-FP1V220ARPanasonic Industry2.697PCE4550CT-ND0,49000 €Upgrade
EEE-HB1C220ARPanasonic Industry1.979PCE4745CT-ND0,37000 €Upgrade
In-Stock: 12.049
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
500,13300 €6,65 €
1000,11750 €11,75 €
5000,09044 €45,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08038 €80,38 €
2.0000,07340 €146,80 €
3.0000,06986 €209,58 €
5.0000,06592 €329,60 €
7.0000,06360 €445,20 €
10.0000,06136 €613,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €