
EEE-0JA152P | |
|---|---|
DigiKey Part Number | PCE3856TR-ND - Tape & Reel (TR) PCE3856CT-ND - Cut Tape (CT) PCE3856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA152P |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA152P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.275 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J152AP | Panasonic Industry | 159 | PCE4383CT-ND | 1,02000 € | Direct |
| EEE-FK0J152GP | Panasonic Industry | 3 | PCE4310CT-ND | 1,10000 € | Direct |
| EEE-FK0J152P | Panasonic Industry | 18.336 | PCE3764CT-ND | 0,94000 € | Direct |
| EEE-FT1A152AP | Panasonic Industry | 25 | P15083CT-ND | 1,35000 € | Direct |
| EEE-FN0J152P | Panasonic Industry | 0 | 10-EEE-FN0J152PCT-ND | 0,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33740 € | 16,87 € |
| 100 | 0,30220 € | 30,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23706 € | 118,53 € |
| 1.000 | 0,21830 € | 218,30 € |
| 1.500 | 0,20882 € | 313,23 € |
| 2.500 | 0,19825 € | 495,62 € |
| 3.500 | 0,19203 € | 672,11 € |
| 5.000 | 0,18603 € | 930,15 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

