
EEE-0JA101WAR | |
|---|---|
DigiKey Part Number | PCE4556TR-ND - Tape & Reel (TR) PCE4556CT-ND - Cut Tape (CT) PCE4556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA101WAR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA101WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 79.9 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10812 € | 54,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09640 € | 96,40 € |
| 2.000 | 0,08829 € | 176,58 € |
| 3.000 | 0,08419 € | 252,57 € |
| 5.000 | 0,07963 € | 398,15 € |
| 7.000 | 0,07694 € | 538,58 € |
| 10.000 | 0,07435 € | 743,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

