EEC-F5R5U474 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 453
Unit Price: 4,17000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,28000 €
Datasheet

Direct


Elna America
In Stock: 2.500
Unit Price: 0,00000 €
Datasheet
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-F5R5U474

DigiKey Part Number
P6954-ND
Manufacturer
Manufacturer Product Number
EEC-F5R5U474
Description
CAP 470MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-F5R5U474 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Panasonic Industry
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
470 mF
Size / Dimension
0.846" Dia (21.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDC474Z5R5CCornell Dubilier Knowles453338-EDC474Z5R5C-ND4,17000 €Direct
KR-5R5C474-REaton - Electronics Division0283-KR-5R5C474-R-ND6,28000 €Direct
RSCB14745R5L08015TElna America2.500604-RSCB14745R5L08015T-ND0,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes