EEC-F5R5U155N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 2.545
Unit Price: 5,46000 €
Datasheet

Direct


Elna America
In Stock: 22.311
Unit Price: 2,58000 €
Datasheet
1.5 F (EDLC) Supercapacitor 5.5 V Radial 30Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-F5R5U155N

DigiKey Part Number
P17043-ND
Manufacturer
Manufacturer Product Number
EEC-F5R5U155N
Description
CAP 1.5F -20% +80% 5.5V T/H
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Radial 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
1.5 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes