EEC-F5R5H474N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4.105
Unit Price: 6,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.486
Unit Price: 9,65000 €
Datasheet

Similar


Elna America
In Stock: 4.807
Unit Price: 0,00000 €
Datasheet
470 mF (EDLC) Supercapacitor 5.5 V Radial 75Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-F5R5H474N

DigiKey Part Number
P17046-ND
Manufacturer
Manufacturer Product Number
EEC-F5R5H474N
Description
CAP 470MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial 75Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Panasonic Industry
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
470 mF
Size / Dimension
0.846" Dia (21.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW-5R5C334-REaton - Electronics Division4.105283-KW-5R5C334-R-ND6,00000 €Similar
KW-5R5C684-REaton - Electronics Division1.486283-KW-5R5C684-R-ND9,65000 €Similar
RSCH14745R5L09015TElna America4.807604-RSCH14745R5L09015T-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes