
EEA-GA1H3R3H | |
|---|---|
DigiKey Part Number | P15837CT-ND - Cut Tape (CT) P15837TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H3R3H |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H3R3H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 34.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07464 € | 37,32 € |
| 1.000 | 0,06734 € | 67,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06015 € | 120,30 € |
| 4.000 | 0,05519 € | 220,76 € |
| 6.000 | 0,05269 € | 316,14 € |
| 10.000 | 0,04990 € | 499,00 € |
| 14.000 | 0,04826 € | 675,64 € |
| 20.000 | 0,04667 € | 933,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

