
EEA-GA1C150 | |
|---|---|
DigiKey Part Number | P14483-ND |
Manufacturer | |
Manufacturer Product Number | EEA-GA1C150 |
Description | CAP ALUM 15UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1C150 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 51.15 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10900 € | 5,45 € |
| 200 | 0,08495 € | 16,99 € |
| 600 | 0,07125 € | 42,75 € |
| 1.000 | 0,06611 € | 66,11 € |
| 2.600 | 0,05817 € | 151,24 € |
| 5.000 | 0,05378 € | 268,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

