
ECW-U4393V17 | |
|---|---|
DigiKey Part Number | PCF1433TR-ND - Tape & Reel (TR) PCF1433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECW-U4393V17 |
Description | CAP FILM 0.039UF 5% 400VDC 2820 |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4393V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.142" (3.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,75480 € | 37,74 € |
| 100 | 0,69670 € | 69,67 € |
| 500 | 0,59846 € | 299,23 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

