
ECW-U4154V17 | |
|---|---|
DigiKey Part Number | PCF1440TR-ND - Tape & Reel (TR) PCF1440CT-ND - Cut Tape (CT) PCF1440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4154V17 |
Description | CAP FILM 0.15UF 5% 400VDC 3931 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4154V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.386" L x 0.315" W (9.80mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEMF3150JA5N00 | KEMET | 108 | 399-6437-1-ND | 4,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13800 € | 11,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70272 € | 702,72 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

