
ECW-U2563JC9 | |
|---|---|
DigiKey Part Number | PCF1382TR-ND - Tape & Reel (TR) PCF1382CT-ND - Cut Tape (CT) PCF1382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2563JC9 |
Description | CAP FILM 0.056UF 5% 250VDC 2416 |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2563JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24900 € | 12,49 € |
| 50 | 1,01400 € | 50,70 € |
| 100 | 0,94120 € | 94,12 € |
| 500 | 0,81836 € | 409,18 € |
| 1.000 | 0,78034 € | 780,34 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

