
ECW-U2473KC9 | |
|---|---|
DigiKey Part Number | PCF1267TR-ND - Tape & Reel (TR) PCF1267CT-ND - Cut Tape (CT) PCF1267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2473KC9 |
Description | CAP FILM 0.047UF 10% 250VDC 2416 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2473KC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U2473JC9 | Panasonic Industry | 2.102 | PCF1381CT-ND | 1,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,87600 € | 43,80 € |
| 100 | 0,81120 € | 81,12 € |
| 500 | 0,70172 € | 350,86 € |
| 1.000 | 0,66783 € | 667,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65275 € | 1.305,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

