0.047 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2473JC9

DigiKey Part Number
PCF1381TR-ND - Tape & Reel (TR)
PCF1381CT-ND - Cut Tape (CT)
PCF1381DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U2473JC9
Description
CAP FILM 0.047UF 5% 250VDC 2416
Customer Reference
Detailed Description
0.047 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2473JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,17800 €11,78 €
500,95420 €47,71 €
1000,88520 €88,52 €
5000,76840 €384,20 €
1.0000,73225 €732,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71654 €1.433,08 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €