
ECW-U2273JC9 | |
|---|---|
DigiKey Part Number | PCF1378TR-ND - Tape & Reel (TR) PCF1378CT-ND - Cut Tape (CT) PCF1378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2273JC9 |
Description | CAP FILM 0.027UF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2273JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74960 € | 37,48 € |
| 100 | 0,69170 € | 69,17 € |
| 500 | 0,59404 € | 297,02 € |
| 1.000 | 0,56381 € | 563,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40624 € | 812,48 € |
| 4.000 | 0,38943 € | 1.557,72 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

