
ECW-U2102JC9 | |
|---|---|
DigiKey Part Number | PCF1361TR-ND - Tape & Reel (TR) PCF1361CT-ND - Cut Tape (CT) PCF1361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2102JC9 |
Description | CAP FILM 1000PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2102JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,64540 € | 32,27 € |
| 100 | 0,59370 € | 59,37 € |
| 500 | 0,50632 € | 253,16 € |
| 1.000 | 0,47928 € | 479,28 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

