Direct

ECW-U1C184JB9 | |
|---|---|
DigiKey Part Number | PCF1061TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U1C184JB9 |
Description | CAP FILM 0.18UF 5% 16VDC 1913 |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.087" (2.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U1C184JC9 | Panasonic Industry | 3.475 | PCF1139CT-ND | 1,48000 € | Direct |


