0.82 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1824KCV

DigiKey Part Number
PCF1245TR-ND - Tape & Reel (TR)
PCF1245CT-ND - Cut Tape (CT)
PCF1245DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1824KCV
Description
CAP FILM 0.82UF 10% 100VDC 3925
Customer Reference
Detailed Description
0.82 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1824KCV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.386" L x 0.248" W (9.80mm x 6.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.008
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,05900 €20,59 €
501,71220 €85,61 €
1001,60500 €160,50 €
5001,42348 €711,74 €
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €