0.047 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1473JC9

DigiKey Part Number
PCF1216TR-ND - Tape & Reel (TR)
PCF1216CT-ND - Cut Tape (CT)
PCF1216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1473JC9
Description
CAP FILM 0.047UF 5% 100VDC 1913
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1473JC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.473
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,79000 €7,90 €
500,62660 €31,33 €
1000,57610 €57,61 €
5000,49090 €245,45 €
1.0000,46456 €464,56 €
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €