
ECW-U1122JX5 | |
|---|---|
DigiKey Part Number | PCF1349TR-ND - Tape & Reel (TR) PCF1349CT-ND - Cut Tape (CT) PCF1349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1122JX5 |
Description | CAP FILM 1200PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1122JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,29190 € | 29,19 € |
| 500 | 0,24114 € | 120,57 € |
| 1.000 | 0,22546 € | 225,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15388 € | 461,64 € |
| 6.000 | 0,14619 € | 877,14 € |
| 9.000 | 0,14234 € | 1.281,06 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

