
ECW-U1104KC9 | |
|---|---|
DigiKey Part Number | PCF1234TR-ND - Tape & Reel (TR) PCF1234CT-ND - Cut Tape (CT) PCF1234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1104KC9 |
Description | CAP FILM 0.1UF 10% 100VDC 2416 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1104KC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89500 € | 8,95 € |
| 50 | 0,71420 € | 35,71 € |
| 100 | 0,65830 € | 65,83 € |
| 500 | 0,56384 € | 281,92 € |
| 1.000 | 0,53461 € | 534,61 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

