
ECW-HC3F822JQ | |
|---|---|
DigiKey Part Number | P16756-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F822JQ |
Description | CAP FILM 8200PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F822JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.016" L x 0.295" W (25.80mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.878" (22.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 1060V (1.06kV) | Applications General Purpose |
Voltage Rating - DC 3000V (3kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59500 € | 29,75 € |
| 100 | 0,54650 € | 54,65 € |
| 500 | 0,46464 € | 232,32 € |
| 1.200 | 0,43343 € | 520,12 € |
| 3.600 | 0,40370 € | 1.453,32 € |
| 6.000 | 0,39270 € | 2.356,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

