Parametric Equivalent

ECW-HA3C752J | |
|---|---|
DigiKey Part Number | ECW-HA3C752J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C752J |
Description | CAP FILM 7500PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C752J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.256" W (17.80mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.488" (12.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C752J4 | Panasonic Industry | 0 | ECW-HA3C752J4-ND | 0,23023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,20358 € | 325,73 € |
| Unit Price without VAT: | 0,20358 € |
|---|---|
| Unit Price with VAT: | 0,24226 € |


