Parametric Equivalent

ECW-HA3C472JQ | |
|---|---|
DigiKey Part Number | ECW-HA3C472JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C472JQ |
Description | CAP FILM 4700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C472JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.252" W (17.80mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.555" (14.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE448RB4470JR06 | KEMET | 14 | 399-PHE448RB4470JR06-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16567 € | 497,01 € |
| Unit Price without VAT: | 0,16567 € |
|---|---|
| Unit Price with VAT: | 0,19715 € |


